
The PM0603-R39J-RC is a fixed inductor from Bourns with a 390nH inductance value and 5% tolerance. It is available in a 0603 package and is designed for surface mount applications. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is supplied in a tape and reel packaging format with 3000 units per reel.
Bourns PM0603-R39J-RC technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| Height | 1mm |
| Inductance | 390nH |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PM0603 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-R39J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.