The PM0603G-1R0J-RC is a ferrite inductor with a 1uH inductance rating and a maximum DC current of 25mA. It operates within a temperature range of -25°C to 105°C. The inductor is packaged in a 0603 case and is designed for surface mount applications. It is shielded and has a Q factor of 30. The PM0603G-1R0J-RC is RoHS compliant.
Bourns PM0603G-1R0J-RC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 1uH |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | PM0603G/H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.