
The PM0603G-4R7K-RC is a shielded inductor from Bourns, packaged in a 0603 case, measuring 0.8mm in height and 1.6mm in length. It has an inductance of 4.7uH and a Q factor of 10. The inductor is RoHS compliant and suitable for surface mount applications. It operates over a temperature range and has a self-resonant frequency of 260MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Package Quantity | 4000 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
