
Surface mount fixed inductor with 150nH inductance and 5% tolerance, tested at 25MHz. Features a ferrite core, shielded construction, and a Q factor of 15 at 25MHz. Operates within a -25°C to 105°C temperature range, with a maximum DC current of 50mA and 600mΩ DC resistance. Packaged in a 0603 case size for tape and reel delivery.
Sign in to ask questions about the Bourns PM0603G-R15J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603G-R15J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 0.8mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603G-R15J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
