
Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0603 (1608 metric) ceramic core, 15 Q-factor at 100MHz, and a maximum DC current of 300mA. This component offers a DC resistance of 350mΩ and a self-resonant frequency of 2.05GHz. Operating temperature range is -25°C to 105°C, with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the Bourns PM0603H-18NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603H-18NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 350mR |
| Height | 0.8mm |
| Inductance | 18nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.05GHz |
| Series | PM0603H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603H-18NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.