The PM0603H-27NJ-RC is a shielded fixed inductor from Bourns with a 27nH inductance and 5% tolerance. It has a maximum DC current rating of 300mA and operates over a temperature range of -25°C to 105°C. The inductor is packaged in a 0603 case and is available in quantities of 4000 per reel. It is RoHS compliant and suitable for surface mount applications.
Bourns PM0603H-27NJ-RC technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 27nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.75GHz |
| Series | PM0603H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603H-27NJ-RC to view detailed technical specifications.
No datasheet is available for this part.