
Surface mount fixed inductor featuring 2.8nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates with a maximum DC current of 800mA and a low DC resistance of 60mR. Housed in an 0805 (2012 metric) case code, it utilizes an alumina core and offers a self-resonant frequency of 6GHz. Operating temperature range is -40°C to 125°C, with a test frequency of 250MHz and a Q-factor of 30.
Bourns PM0805-2N8M-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Resistance (DCR) | 60mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 2.8nH |
| Length | 2.1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-2N8M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.