Surface mount fixed inductor featuring 3.3nH inductance with a 20% tolerance. Designed for RF applications, this unshielded wirewound inductor operates at a test frequency of 250MHz, offering a Q factor of 30 and a self-resonant frequency of 6GHz. It supports a maximum DC current of 600mA with a DC resistance of 80mR. Housed in an 0805 (2012 metric) ceramic alumina case, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0805-3N3M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 3.3nH |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-3N3M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.