
Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, designed for RF applications. This ceramic core component operates at a test frequency of 150MHz, offering a Q factor of 50 and a self-resonant frequency of 1.1GHz. It supports a maximum DC current of 400mA with a DC resistance of 510mR. The inductor is housed in an 0805 (2012 metric) case, measuring 2.1mm in length, 1.5mm in width, and 1.3mm in height, suitable for surface mounting.
Bourns PM0805-R12K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 510mR |
| Height | 1.3mm |
| Inductance | 120nH |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-R12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.