
Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a 0.4A current rating and 0.48 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.1GHz. Housed in an 0805 case code, this unshielded wirewound inductor utilizes an alumina core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0805-R12K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 480mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-R12K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
