Surface mount fixed inductor with 0.18µH inductance and 10% tolerance. Features a 0805 case code, alumina core, and 350mA maximum DC current. Offers a Q factor of 30 at 100MHz, a DC resistance of 850mΩ, and a self-resonant frequency of 900MHz. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0805-R18K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Resistance (DCR) | 850mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 180nH |
| Inductance Tolerance | 10% |
| Length | 2.1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-R18K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.