Surface mount fixed inductor featuring 270nH inductance with a 10% tolerance, designed for RF applications. This unshielded wirewound component utilizes an alumina core and operates at a test frequency of 100MHz, exhibiting a Q factor of 30. It supports a maximum DC current of 250mA and has a DC resistance of 1.46 Ohms. The inductor is housed in an 0805 (2012 metric) case, measures 2.1mm in length, 1.5mm in width, and 1.7mm in depth, with a height of 1.3mm. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Resistance (DCR) | 1.46R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 270nH |
| Length | 2.1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |