
Surface mount fixed inductor with 1µH inductance and 5% tolerance, featuring a ferrite core and shielded construction. Designed for RF applications, it operates at a test frequency of 10MHz with a Q factor of 45 and a self-resonant frequency of 75MHz. This component has a maximum DC current rating of 50mA, a DC resistance of 400mΩ, and is housed in an 0805 (2012 metric) case. Operating temperature range is -25°C to 105°C.
Bourns PM0805G-1R0J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
