Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1.15Ohm DCR 0805 T/R
Bourns PM0805G-270M technical specifications.
| Package/Case | 0805 |
| Height | 1.2mm |
| Inductance | 27uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | P0805G/H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.