The PM0805G-R27J-RC is a shielded fixed inductor from Bourns, available in a 0805 package. It has a maximum DC current rating of 150mA and a self-resonant frequency of 150MHz. The inductor is RoHS compliant and suitable for surface mount applications. It is available in a package quantity of 4000 units.
Bourns PM0805G-R27J-RC technical specifications.
| Package/Case | 0805 |
| Height | 1.2mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Package Quantity | 4000 |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-R27J-RC to view detailed technical specifications.
No datasheet is available for this part.