The PM0805G-R33J-RC is a shielded fixed inductor from Bourns with a package type of 0805. It features an inductance of 330nH, a Q factor of 25, and a tolerance of 5%. The inductor is designed for surface mount applications and has a maximum DC current rating of 150mA. It is RoHS compliant and available in a package quantity of 4000.
Bourns PM0805G-R33J-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 330nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Package Quantity | 4000 |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-R33J-RC to view detailed technical specifications.
No datasheet is available for this part.