Surface mount fixed inductor featuring a 0.47µH inductance with a 5% tolerance, tested at 25MHz. This shielded, multi-layer ferrite component offers a maximum DC current of 200mA and a DC resistance of 650mΩ. Operating within a -25°C to 105°C temperature range, it boasts a Q factor of 25 at 25MHz and a self-resonant frequency of 125MHz. Packaged in an 0805 case code (2012 metric), it measures 2mm in length, 1.2mm in width, and 1.2mm in height.
Sign in to ask questions about the Bourns PM0805G-R47J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0805G-R47J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Height | 1.2mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 125MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-R47J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
