The PM0805H-101NJ is a fixed inductor from Bourns with a ceramic core material and an inductance of 1uH. It has a tolerance of 5% and operates within a temperature range of -25°C to 105°C. The inductor is packaged in a 0805 case and is available on tape and reel for surface mount applications.
Bourns PM0805H-101NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | PM0805H |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-101NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.