
Surface mount fixed inductor featuring 3.9nH inductance and 0.3nH tolerance, designed for high-frequency applications up to 100MHz. This shielded, multi-layer chip inductor utilizes a ceramic core and offers a Q factor of 13 at its test frequency. It supports a maximum DC current of 300mA with a DC resistance of 150mR. Packaged in an 0805 case code (2012 metric), it operates within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Bourns PM0805H-3N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0805H-3N9 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 150mR |
| Height | 0.85mm |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-3N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.