Surface mount fixed inductor featuring 5.6nH inductance and 0.3A max DC current. This multi-layer chip inductor operates at high frequencies with a Q factor of 14 at 100MHz and a self-resonant frequency of 4GHz. Constructed with a ceramic core and unshielded ferrite, it offers a DC resistance of 230mR and measures 2mm x 1.25mm x 0.85mm in an 0805 case code. Suitable for surface mounting, it operates from -25°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the Bourns PM0805H-5N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0805H-5N6 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 230mR |
| Height | 0.85mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805H-5N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
