The PM0805H-68NJ-RC is an 0805 surface mount fixed inductor from Bourns with an inductance of 68nH and a Q factor of 50. It has a maximum DC current rating of 300mA and a self-resonant frequency of 1GHz. The inductor is unshielded and has a tolerance of 5%. It is available in a package quantity of 4000 and is RoHS compliant.
Bourns PM0805H-68NJ-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | PM0805H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805H-68NJ-RC to view detailed technical specifications.
No datasheet is available for this part.