
Surface mount fixed inductor with 1.5µH inductance and 10% tolerance. Features a Q factor of 28 at 7.9MHz, a 2.3Ω DC resistance, and a maximum DC current rating of 280mA. Operates across a temperature range of -55°C to 125°C. Housed in a 1008 (2520 metric) case code with ceramic/ferrite core material. Supplied on tape and reel for automated assembly.
Bourns PM1008-1R5K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Resistance | 2.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-1R5K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.