
The PM1008-33NM is a surface mount fixed inductor with a ceramic core and a maximum DC current rating of 1A. It has a self-resonant frequency of 1.6GHz and a Q factor of 60. The inductor is available in a tape and reel packaging with 2000 units per package. It is not RoHS compliant and has a tolerance of 20%. The inductor is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Bourns PM1008-33NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1008-33NM technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 140mR |
| Height | 1.6mm |
| Inductance | 33nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6GHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-33NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.