
Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 500mA DC current rating, and 0.2 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1008 case code (2.5mm x 2mm x 1.6mm) on tape and reel.
Bourns PM1008-R12K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 120nH |
| Length | 2.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R12K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
