Surface mount fixed inductor with 470nH inductance and 10% tolerance. Features a ceramic core, 45 Q-factor at 25MHz, and a maximum DC current rating of 470mA. This unshielded component has a DC resistance of 1.19 Ohms and operates within a temperature range of -55°C to 125°C. Packaged in a 1008 (2520 metric) case, it is lead-free and RoHS compliant.
Bourns PM1008-R47K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| DC Resistance (DCR) | 1.19R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R47K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.