
Surface mount fixed inductor featuring 0.68µH inductance with a 10% tolerance, tested at 25MHz. This wirewound component offers a Q factor of 45 and a self-resonant frequency of 375MHz. It handles a maximum DC current of 400mA with a DC resistance of 1.47 Ohms. The inductor is housed in a 1008 (2520 metric) ceramic case, suitable for surface mounting, and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns PM1008-R68K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1008-R68K-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.47R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008-R68K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
