
Surface mount fixed inductor featuring 820nH inductance with a 10% tolerance, tested at 25MHz. This 1008 case size component offers a 45 Q-factor and a maximum DC current of 400mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1.61 Ohms. The ceramic core and unshielded design are suitable for various RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1008-R82K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.61R |
| Height | 1.6mm |
| Inductance | 820nH |
| Length | 2.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Resistance | 1.61R |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | PM1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008-R82K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.