
Surface mount wirewound inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This shielded component utilizes a ferrite core and offers a Q factor of 35 at 100kHz, with a maximum DC current rating of 2.8A. It exhibits a low DC resistance of 60mΩ and operates within a temperature range of -40°C to 85°C. The 1008 case code component is supplied on tape and reel, with a self-resonant frequency of 260MHz.
Bourns PM1008S-1R5M-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 60mR |
| Depth | 3.81mm |
| Height | 2.74mm |
| Inductance | 1.5uH |
| Length | 3.81mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-1R5M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
