
Surface mount fixed inductor featuring 1.8µH inductance with a 20% tolerance, tested at 100kHz. This shielded wirewound component utilizes a ferrite core and offers a 2A current rating with a low 90mΩ DC resistance. Operating within a -40°C to 85°C temperature range, it boasts a Q factor of 35 and a self-resonant frequency of 225MHz. Packaged in a 1008 case code (2520 metric) on tape and reel, this RoHS compliant component is ideal for RF applications.
Sign in to ask questions about the Bourns PM1008S-1R8M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1008S-1R8M-RC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 90mR |
| Height | 2.74mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.8uH |
| Length | 0.098inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 225MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-1R8M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
