
The PM1008S-331M-RC is a shielded ferrite inductor with a core material of ferrite and a DC resistance of 11.5 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a nonstandard package with a height of 2.74mm and a width of 3.81mm. It is RoHS compliant and has a self resonant frequency of 3.8MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1008S-331M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1008S-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5R |
| Height | 2.74mm |
| Inductance | 330uH |
| Length | 3.81mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-331M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.