Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1008S-3R9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1008S-3R9M technical specifications.
| Inductance | 3.9uH |
| Max DC Current | 1.2A |
| Package Quantity | 750 |
| Q Factor | 38 |
| RoHS Compliant | No |
| Self Resonant Frequency | 175MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1008S-3R9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.