
Inductor RF Shielded Wirewound 560uH 20% 100KHz 55Q-Factor Ferrite 0.13A 18Ohm DCR 1008 T/R
Bourns PM1008S-561M-RC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18R |
| Height | 2.74mm |
| Inductance | 560uH |
| Length | 3.81mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1008S-561M-RC to view detailed technical specifications.
No datasheet is available for this part.