The PM1008S-6R8M-RC is a surface mount fixed inductor with a ferrite core and a shielded design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor features a Q factor of 38 and a self resonant frequency of 120MHz. It is available in a nonstandard package and is packaged on a tape and reel. The PM1008S-6R8M-RC is RoHS compliant and has a DC resistance of 600mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 2.74mm |
| Inductance | 6.8uH |
| Length | 3.81mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | PM1008S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.81mm |
| RoHS | Compliant |