Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 24.5A 0.0047Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.7mR |
| Height | 4.2mm |
| Inductance | 1.2uH |
| Length | 11.8mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Not Compliant |