This shielded surface mount inductor features a ferrite core material and a nonstandard package case. It has a maximum DC resistance of 4.7 milliohms and an inductance of 1.2 microhenries. The inductor is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.7mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 1.2uH |
| Length | 11.8mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
