Bourns PM1038S-1R7M technical specifications.
| Height | 4.2mm |
| Inductance | 1.7uH |
| Length | 11.8mm |
| Max DC Current | 15A |
| RoHS Compliant | No |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1038S-1R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.