The PM1038S-1R7M-RC surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 7.5 milliohms and an inductance of 1.7 microhenries. The inductor is rated for a maximum operating temperature of 150°C and a maximum DC current of 15 amperes. It is available in a shielded, surface mount package and is RoHS compliant.
Bourns PM1038S-1R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 1.7uH |
| Length | 11.8mm |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1038S-1R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.