Bourns PM1038S-2R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.7mR |
| Height | 4.2mm |
| Inductance | 2.5uH |
| Lead Free | Contains Lead |
| Length | 11.8mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1038S-2R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
