The PM1038S-R15M is a shielded fixed inductor from Bourns with a height of 3.8mm and a length of 10.5mm. It has a maximum DC current rating of 34A and a tolerance of 20%. The inductor is designed for surface mount applications and is packaged in a 4139 type package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 3.8mm |
| Inductance | 150nH |
| Length | 10.5mm |
| Max DC Current | 34A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Not Compliant |
