
The PM1038S-R15M-RC is a ferrite shielded surface mount inductor with a maximum DC current rating of 34A and a maximum operating temperature of 150°C. It has a nonstandard package case and a core material of ferrite. The inductor has a saturation current of 40A and a tolerance of 20%. It is available in a tape and reel packaging with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1038S-R15M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 150nH |
| Length | 11.8mm |
| Max DC Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1038S-R15M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
