
Bourns PM1038S-R39M technical specifications.
| Core Material | Ferrite |
| DC Current | 40A |
| DC Resistance (DCR) | 1.45mR |
| Depth | 10.4mm |
| Height | 4.2mm |
| Inductance | 390nH |
| Length | 11.8mm |
| Max DC Current | 24A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.00145R |
| RoHS Compliant | No |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1038S-R39M to view detailed technical specifications.
No datasheet is available for this part.