Bourns PM1038S-R75M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 22A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 750nH |
| Length | 11.8mm |
| Max DC Current | 22A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | PM1038S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1038S-R75M-RC to view detailed technical specifications.
No datasheet is available for this part.