This ferrite shielded fixed inductor features a saturation current of 1.1A and a self resonant frequency of 6MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a nonstandard package with a surface mount termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 220mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 100uH |
| Length | 10mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 6MHz |
| Series | PM104SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |