
Surface mount fixed inductor featuring a ferrite core with 10µH inductance and 20% tolerance. This component offers a DC current rating of 2.6A, a DC resistance of 60mΩ, and a saturation current of 5.1A. Operating temperature range spans from -30°C to 125°C, with a test frequency of 1kHz and a Q-factor of 30. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Bourns PM105-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 60mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 21MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
