Surface mount fixed inductor featuring a ferrite core, 100µH inductance with a 10% tolerance, and a 1kHz test frequency. Offers a DC current rating of 970mA, a DC resistance of 350mΩ, and a saturation current of 1.7A. Operating temperature range spans from -30°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns PM105-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 970mA |
| DC Resistance (DCR) | 350mR |
| Height | 5.4mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 5.2MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-101K-RC to view detailed technical specifications.
No datasheet is available for this part.