
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, tested at 1kHz. This power bobbin core inductor operates with a 890mA current rating and 1.5A saturation current, exhibiting a 400mΩ DC resistance. Constructed with a ferrite core, it offers a Q-factor of 15 at 1kHz and a self-resonant frequency of 5MHz. The component is lead-free, RoHS compliant, and operates within a temperature range of -30°C to 125°C, supplied in tape and reel packaging.
Bourns PM105-121K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 400mR |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 5MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-121K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.