
Surface mount fixed inductor featuring a ferrite core and 15µH inductance with a 20% tolerance. This unshielded component offers a DC current rating of 2.25A, a saturation current of 4A, and a low DC resistance of 80mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Bourns PM105-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.25A |
| DC Resistance (DCR) | 80mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max DC Current | 2.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 16MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.