
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 1.4A saturation current and 0.78A DC current rating, with a low 0.47Ω DC resistance. Operating temperature range spans -30°C to 125°C, and it is supplied on tape and reel packaging.
Bourns PM105-151K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 780mA |
| DC Resistance (DCR) | 470mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.47R |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 4.5MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
