
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a 1.95A maximum DC current rating and a 3.5A saturation current. It has a DC resistance of 100mΩ, a Q factor of 25 at 1kHz, and a self-resonant frequency of 13MHz. Operating temperature range is -30°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM105-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Diameter | 10mm |
| Height | 5.4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 13MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.