Inductor Power Bobbin Core 33uH 20% 2.52MHz Ferrite 1.5A 0.12Ohm DCR T/R
Bourns PM105-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105-330M to view detailed technical specifications.
No datasheet is available for this part.